PRV240

Fluke
676-FLK-PRV240
PRV240

製造商:

說明:
數位萬用電錶 PROVING UNIT

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Fluke
產品類型: 數位萬用電錶
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Volt Detectors
Hand Held
117 mm
74 mm
28 mm
品牌: Fluke
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Multimeters
系列: PRV
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: 4566209
每件重量: 340.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409550
TARIC:
8504408390
ECCN:
3A992

PRV240FS Proving Unit

Fluk​e PRV240FS Proving Units are built to validate the accuracy of T6 electrical testers, DMMS, and current clamps. Using the PRV240FS to test the T6 unit against a known live source helps guarantee a high degree of accuracy when taking measurements. This proving unit is also compatible with high impedance multimeters or clamp meters, providing 240VAC/DC through recessed contacts to avoid accidents. The PRV240FS has a single switch and uses LEDs to indicate the T6 testers' functionality. The proving unit has a long battery life, lasting 2000 tests per set of four AA batteries (included), and includes the TPAK magnetic hanging strap for increased accessibility.