RSE Thermal Imagers

Fluke RSE Thermal Imagers are a family of infrared cameras designed for research, science, and engineering applications. The RSE300 cameras offer a 320x240 pixel resolution and 1.85mRad spatial resolution, and the RSE600 cameras have a 640x480 pixel resolution and 0.93mRad spatial resolution. Both models cover a 34°H x 25.5°V field of view (FoV). These cameras are compatible with MATLAB® and LabVIEW® software to integrate data, images, and videos into R&D analysis. The cameras also use SmartView® desktop software as a remote viewfinder, allowing for text/voice annotations, auto captures, transmission correction, customizable reports, and much more. Fluke RSE Thermal Imagers feature built-in MultiSharp™ Focus technology, which focuses objects near and far throughout the field of view.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 分辨率 溫度范圍 靈敏度 準確性
Fluke 熱成像攝像機 FIXED MOUNT THERMAL IMAGER W/CASE; HS1; 60 HZ
Cameras Thermal Imaging Camera 640 x 480 - 10 C to + 50 C 40 mK 2 %
Fluke 熱成像攝像機 FIXED MOUNT THERMAL IMAGER W/CASE; GS1; 60 HZ
Cameras Thermal Imaging Camera 320 x 240 - 10 C to + 50 C 30 mK 2 %