FTLX8574D3BNL

Coherent
508-FTLX8574D3BNL
FTLX8574D3BNL

製造商:

說明:
光纖發射器、接收器、收發器 10G 850-NM VCSEL Temp (-5 to 85oC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 347

庫存:
347 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$489.34 HK$489.34
HK$359.87 HK$3,598.70
HK$359.79 HK$43,174.80
520 報價

商品屬性 屬性值 選擇屬性
Coherent
產品類型: 光纖發射器、接收器、收發器
RoHS:  
Transceivers
850 nm
10.5 GBd
Multimode
SFP+
28 ps
VCSEL
3.3 V
- 5 C
+ 85 C
Ethernet, Fibre Channel
LC
400 m
品牌: Coherent
組裝國家: MY
擴散國: Not Available
原產國: MY
安裝風格: Snap-In
封裝/外殼: 56.5 mm x 13.7 mm x 8.5 mm
產品類型: Fiber Optic Transmitters, Receivers, Transceivers
原廠包裝數量: 40
子類別: Fiber Optic
公司名稱: Finisar
每件重量: 23.652 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FTLX8574D3B 10Gb/s SFP+ Transceivers

Coherent FTLX8574D3BCL 10Gb/s SFP+ Transceivers are designed for 10 Gigabit Ethernet links over multi-mode fiber (MMF). They comply with SFF-8431, SFF-8432, IEEE 802.3-2012 10GBASE-SR/SW, and 10G Fibre Channel 1200-Mx-SN-I. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX 8574D3BCL is a "limiting module", meaning it employs a limiting receiver. Host board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host board EDC PHY with a limiting receiver SFP+ module.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.