EMMT-AS-60-S-HS-RMB

Festo
29-EMMTAS60SHSRMB
EMMT-AS-60-S-HS-RMB

製造商:

說明:
AC、DC 及伺服馬達 Servo motor

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Festo
產品類型: AC、DC 及伺服馬達
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Servo Motor
680 VDC
60 mm x 60 mm
147.3 mm
品牌: Festo
連續扭矩: 1.6 Nm
組裝國家: Not Available
擴散國: Not Available
原產國: BG
空載轉速: 15000 rpm
封裝: Bulk
產品類型: AC, DC & Servo Motors
分辨率: 19 bit
轉子慣性: 0.257 kg/cm2
系列: EMMT-AS
失速扭矩: 0.66 Nm
原廠包裝數量: 1
子類別: Motors & Motor Drives
零件號別名: 5242203
每件重量: 1.662 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8501314000

EMMT-AS Servo Motors

Festo EMMT-AS Servo Motors are engineered for demanding and dynamic applications, such as those found in energy chains. This AC synchronous servo motor is characterized by an extremely low cogging torque, ensuring good adjustability and tracking accuracy with positioning tasks. Featuring seamless connectivity and advanced control, the EMMT-AS servo motor works in conjunction with the CMMT-AS servo drive to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two units are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo EMMT-AS Servo Motors are designed to reduce installation time and effort, simplify maintenance, and improve system clarity.