2631801202

Fair-Rite
623-2631801202
2631801202

製造商:

說明:
鐵氧體磁芯 31 ROUND CABLE CORE CS29/19/14-31

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 616

庫存:
616
可立即送貨
在途量:
742
預期18/5/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.21 HK$27.21
HK$18.74 HK$187.40
HK$15.95 HK$398.75
HK$14.06 HK$703.00
HK$12.25 HK$1,225.00
HK$11.18 HK$2,795.00
HK$11.01 HK$4,084.71

商品屬性 屬性值 選擇屬性
Fair-Rite
產品類型: 鐵氧體磁芯
RoHS:  
26
Round Cable Cores Solid
119 Ohms
19 mm
29 mm
13.85 mm
Bulk
31
品牌: Fair-Rite
產品類型: Ferrite Cable Cores
原廠包裝數量: 371
子類別: Ferrites
公司名稱: 31 Material
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

Toroidal Suppression Cores

Fair-Rite Toroidal Suppression Cores are designed for compact and efficient wire winding around a closed-loop core that minimizes Electromagnetic Interference (EMI) and provides superior performance. This design ensures high impedance, low EMI radiation, an extensive frequency range, and improved overall system signal integrity. The unique toroidal geometry and the versatility with increasing impedance per turn make common mode chokes adaptable to a wide range of applications. The common mode chokes with toroidal geometry and adjustable impedance are the go-to solution for achieving optimal EMI suppression and enhancing system reliability. The Fair-Rite toroidal suppression cores are ideally used in telecommunications, automotive, and power electronics.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.