MPR20 Power Relays

E-T-A Circuit Breakers MPR20 Power Relays can carry or switch up to 300A at 12VDC or 24VDC and feature a power-saving circuitry at the control terminal, reducing the holding power by a factor of 10 compared to coil terminals and standard power relays. These electromechanical high current relays are waterproof and water vapor proof, and the corrosion-proof construction is resilient to harsh and demanding environmental factors. The relays are lighter than standard relays and offer mounting methods that enable horizontal or vertical mounting for flexibility. E-T-A Circuit Breakers MPR20 Power Relays are ideal for utility, agricultural, and special vehicles, construction machinery, buses, and trucks.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 觸點額定電流 切換電壓 安裝風格 觸點材料 系列 長度 寬度 高度
E-T-A 汽車繼電器 Power Relay, 12VDC 300A, M10 Studs, IP6K9K, Supressor Diode, Flange Mount 230庫存量
最少: 1
倍數: 1

300 A 12 V Flange Mount Brass MPR20 45.8 mm 49.6 mm 91.3 mm
E-T-A 汽車繼電器 Power Relay, 24VDC 200A, M8 Studs, IP6K9K, Supressor Diode, Flange Mount 219庫存量
最少: 1
倍數: 1

200 A 24 V Flange Mount Brass MPR20 45.8 mm 49.6 mm 91.3 mm
E-T-A 汽車繼電器 Power Relay, 24VDC 300A, M10 Studs, IP6K9K, Supressor Diode, Flange Mount 456庫存量
96預期16/3/2026
最少: 1
倍數: 1

300 A 24 V Flange Mount Brass MPR20 45.8 mm 49.6 mm 91.3 mm