ESR10 Micro Series Relays

E-T-A Circuit Breakers ESR10 Micro Series is a solid-state relay capable of replacing electromechanical relays. The ESR10 is a plus switching (high side switch) closing relay (NO) in an ISO Micro automotive relay enclosure. The solid-state relays help to switch loads with current demands too high to be connected directly to the control gear. They feature three power classes of 10A for max. +85°C / (12VDC and 24VDC), 17A for max. +105°C / (12VDC and 24VDC), and 30A for max. +85°C (12VDC). E-T-A Circuit Breakers ESR10 Micro Series is suitable for all applications in DC 12V or 24V electrical systems where switching is required.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 繼電器觸點形式 觸點額定電流 切換電壓 安裝風格 系列 長度 寬度 高度
E-T-A 汽車繼電器 10A 12VDC SSR Automotiv 4-pole ISO 1,193庫存量
2,140在途量
最少: 1
倍數: 1

1 Form A (SPST-NO) 10 A 12 VDC Socket ESR10 22.8 mm 15.4 mm 26 mm
E-T-A 汽車繼電器 10A 24VDC SSR Automotiv 4-pole ISO 332庫存量
最少: 1
倍數: 1

1 Form A (SPST-NO) 10 A 24 VDC Socket ESR10 22.8 mm 15.4 mm 26 mm
E-T-A 汽車繼電器 17A 24VDC SSR Automotiv 4-pole ISO 413庫存量
最少: 1
倍數: 1

1 Form A (SPST-NO) 17 A 24 VDC Socket ESR10 22.8 mm 15.4 mm 26 mm
E-T-A 汽車繼電器 17A 12VDC SSR Automotiv 4-pole ISO 41庫存量
100預期24/4/2026
最少: 1
倍數: 1

1 Form A (SPST-NO) 17 A 12 VDC Socket ESR10 22.8 mm 15.4 mm 26 mm