DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 終端類型 裝配角 额定电流 觸點电镀 觸點材料 封裝
TE Connectivity / ERNI DIN 41612連接器 STVROL BUT CSI 2026 207 * AL J 2 340 93 FEDERKONTAKTE 55,621庫存量
最少: 1
倍數: 1
: 500

Contacts 1 Position Crimp Straight 2 A Gold Copper Alloy Reel, Cut Tape
TE Connectivity / ERNI DIN 41612連接器 STVROL BUT 10TS CSI 2026 207 10,000庫存量
最少: 10,000
倍數: 10,000
: 10,000

Contacts Crimp 2 A Gold Copper Alloy Reel