354341-E

TE Connectivity / ERNI
305-354341
354341-E

製造商:

說明:
DIN 41612連接器 STVE 48 F ACE GGG 7-01 1010 4,0 * 107 E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 410

庫存:
410 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$265.51 HK$265.51
HK$208.62 HK$2,086.20
HK$187.83 HK$4,695.75
HK$187.50 HK$7,875.00
HK$181.09 HK$15,211.56
HK$160.54 HK$40,456.08
HK$154.29 HK$77,762.16
1,008 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: DIN 41612連接器
RoHS:  
Headers
48 Position
3 Row
2.54 mm
Type E
Solder Pin
Straight
Bulk
品牌: TE Connectivity / ERNI
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: DIN 41612 Connectors
原廠包裝數量: 42
子類別: Backplane Connectors
零件號別名: 354341
每件重量: 21.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Connectors

TE Connectivity's ERNI 2.54mm pitch DIN family of connectors consists of 1t basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. The connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have over thirty configurations with various clips, loops, and more to deliver signals for multiple applications. This signal connector is available as a cable assembly and has a complimentary power module as well.