203212-E

TE Connectivity / ERNI
305-203212
203212-E

製造商:

說明:
模組連接器/乙太網路連接器 MJIM IM 1X1 S 810 GF5 X R THRU * L2A M5B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 282

庫存:
282 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.67 HK$150.67
HK$134.40 HK$1,344.00
HK$122.89 HK$3,195.14
HK$119.68 HK$12,446.72
HK$113.76 HK$29,577.60
HK$109.57 HK$56,976.40
2,522 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 模組連接器/乙太網路連接器
Connectors
Magnetic Jack
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
Tab Down
ModJack
應用: 10/100/1000 Base-T
品牌: TE Connectivity / ERNI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
端口數: 1 Port
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 26
子類別: Modular Connectors / Ethernet Connectors
零件號別名: 203212
每件重量: 11.199 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Modular Jacks

TE Connectivity's (TE) ERNI Modular Jacks are high-performance connectors that facilitate fast and reliable high-bandwidth connections. These jacks comply with Ethernet standards and feature data rates in the Gigabit range. Modular jacks with integrated receivers save valuable PCB space. These RJ11 and RJ45 jacks are offered in three termination options: through-hole (THT), through-hole reflow (THR), and surface-mount (SMT). ERNI Modular Jacks are shielded for high signal quality and are ideal for use in a variety of industrial and communications applications.