Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 電流類型 工作電源電壓 氣流 高度 深度 寬度 系列 IP額定值 特徵
ebm-papst 鼓風機及離心風扇 AC Backward-Curved Motorized Impeller 11庫存量
最少: 1
倍數: 1

Centrifugal AC R4E250 IP44 Backward Curved Fan Blades
ebm-papst 鼓風機及離心風扇 AC Backward-Curved Motorized Impeller, 250mm Round, 230VAC, 547CFM 無庫存前置作業時間 10 週
最少: 10
倍數: 1

Centrifugal AC 230 VAC 547 CFM (15.5 m3/min) 250 mm 250 mm 250 mm R4E250 IP44
ebm-papst 鼓風機及離心風扇 AC Backward-Curved Motorized Impeller
無庫存前置作業時間 10 週
最少: 10
倍數: 1

Centrifugal AC 230 VAC R4E250