AxiACi Energy-Saving AC Axial Fans

ebm-papst AxiACi Energy-Saving AC Axial Fans perform reliably, efficiently, and virtually silently in extreme conditions. These fans feature virtually silent operation with up to 83% less power consumption than standard AC fans with the same airflow. The AxiACi series is designed to replace existing AC fans in commercial refrigeration, industrial ventilation, and telecommunication applications. The fans provide a universal 90VAC to 264VAC voltage range and up to two times longer service life with less maintenance and operate over a -40°C (even at start up) to +75°C temperature range. The ebm-papst AxiACi Energy-Saving AC Axial Fans have some IP65-rated models in a compact, lightweight package.

結果: 10
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 高度 深度 寬度 工作電源電壓 氣流 軸承型式 噪音 速度 額定功率 IP額定值 系列
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 230VAC, 103CFM, 4.4W, 3300RPM, 23Pa, IP65 31庫存量
3預期6/4/2026
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 172 m3/h Ball 42 dBA 3300 RPM 4.4 W IP65 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 84CFM, 2.7W, 2700RPM, 20Pa, IP65 28庫存量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 142 m3/h Ball 36 dBA 2700 RPM 2.7 W IP65 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 84CFM, 2.7W, 2700RPM, 20Pa, Ball 58庫存量
171在途量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 114 m3/h Ball 36 dBA 2700 RPM 2.7 W IP56 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 46CFM, 1.1W, 1500RPM, 6Pa, Ball 22庫存量
10在途量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 64 m3/h Ball 20 dBA 1500 RPM 1.1 W VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 57CFM, 1.7W, 1850RPM, 47Pa, IP65 3庫存量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 96 m3/h Ball 27 dBA 1850 RPM 1.7 W IP65 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 93CFM, 3.6W, 3000RPM, 102Pa, IP65 4庫存量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 110 m3/h Ball 40 dBA 3000 RPM 3.6 W IP65 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 46CFM, 1.1W, 1500RPM, 32Pa, IP65 7庫存量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 64 m3/h Ball 20 dBA 1500 RPM 1.1 W IP56 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 93CFM, 3.6W, 3000RPM, 34Pa, Ball 8庫存量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 110 m3/h Ball 40 dBA 3000 RPM 3.6 W IP56 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 57CFM, 1.7W, 1850RPM, 7Pa, Ball 7庫存量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 82 m3/h Ball 27 dBA 1850 RPM 1.7 W IP56 VWCF
ebm-papst AC風扇 AC Axial Fan, 120x120x38mm, 115/230VAC, 101CFM, 4.4W, 3300RPM, 23Pa, Ball
34在途量
最少: 1
倍數: 1

Axial Fan 120 mm 38 mm 120 mm 115 VAC to 230 VAC 138 m3/h Ball 42 dBA 3300 RPM 4.4 W IP56 VWCF