M22-DP-R

Eaton Electrical
504-M22-DP-R
M22-DP-R

製造商:

說明:
按鈕開關 MOM MUSHROOM PB RED

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$190.79 HK$190.79
HK$170.24 HK$1,702.40
HK$159.63 HK$3,990.75
HK$152.07 HK$7,603.50
HK$144.75 HK$14,475.00
HK$135.71 HK$33,927.50
HK$129.22 HK$64,610.00

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 按鈕開關
M22
Pushbutton Operators
Non-Illuminated
Panel Mount
Round, Mushroom
IP67, IP69K
Screw
Red
品牌: Eaton Electrical
使用壽命: 5000000 Cycles
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 1
子類別: Switches
每件重量: 18.144 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8538908180
TARIC:
8536508099
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Pushbutton Switches

Eaton Electronics M22 Pushbutton Switches provide emergency stop buttons to ensure functional safety on machines and systems. These switches are offered with black, red, green, white, yellow, and blue actuators. The M22 switches feature modular front elements with a wide variety of fronts, bezels, colors, and functions available for selection. Eaton Electronics M22 Pushbutton Switches operate in a temperature range of -25°C to +70°C and are ideal for machine control and industrial applications.