ABC-12-R

Eaton Electronics
504-ABC-12-R
ABC-12-R

製造商:

說明:
管裝保險絲 ABC 12A FA BK -R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 155

庫存:
155 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.22 HK$50.22
HK$50.14 HK$250.70
HK$38.63 HK$386.30
HK$32.14 HK$1,607.00
HK$29.76 HK$2,976.00
HK$26.72 HK$6,680.00
HK$24.66 HK$12,330.00
HK$22.61 HK$22,610.00
HK$22.11 HK$55,275.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$8.38
最小值:
1

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 管裝保險絲
RoHS:  
ABC
Ceramic Fuses
12 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
35 A at 250 V
Holder / Clip
Clip
Bulk
788 mOhms
主體類型: Cylindrical
品牌: Eaton Electronics
直徑: 6.35 mm
指示器類型: Without Indicator
長度: 31.75 mm
產品類型: Fast Acting Ceramic Tube Fuse
原廠包裝數量: 5
子類別: Fuses
零件號別名: BK1/ABC-12-R BK1-ABC-12-R BK-ABC-12-R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.