BK/HPG

Bussmann / Eaton
504-HPG
BK/HPG

製造商:

說明:
保險絲座 Panel Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$373.52 HK$373.52

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲座
RoHS: N
HPG
Fuse Holders
10.3 mm x 38 mm
Cartridge
Panel Mount
1 Pole
30 A
600 VAC
Bayonet Knob Release
Solder Lug
Bulk
品牌: Bussmann / Eaton
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: MX
照度: Non-Illuminated
產品類型: Fuse Holders
原廠包裝數量: 50
子類別: Fuses
零件號別名: HPG BK-HPG
每件重量: 34.473 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

HPG Panel-Mount Fuse Holders

Eaton Electronics HPG Panel-Mount Fuse Holders provide supplementary protection of transformers, relays, ballasts, and small motors. These fuse holders feature a bayonet-type knob with a UL94HB-knob rating. The HPG panel mount fuse holders include 12.7mm (½″) mount knock-outs with locknut. These panel mount fuse holders offer a 600V voltage rating.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.