ULV4F2BSS544

E-Switch
612-ULV4F2BSS544
ULV4F2BSS544

製造商:

說明:
按鈕開關 Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Blue, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 142

庫存:
142 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$159.14 HK$159.14
HK$136.21 HK$1,362.10
HK$136.12 HK$3,403.00
HK$119.44 HK$4,180.40
HK$117.14 HK$12,299.70
HK$109.82 HK$30,749.60
HK$108.92 HK$57,183.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
ULV4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Blue
Round, Flat
3 A
250 VAC
IP67
Solder Lug
Silver
Silver
Bulk
致動器材料: Stainless Steel
執行機構風格: Flush
品牌: E-Switch
色彩: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: TW
直徑: 22 mm
特徵: UL Certified
外殼材料: Stainless Steel
長度: 25.5 mm
使用壽命: 1000000 Cycle
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 35
子類別: Switches
每件重量: 19.258 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

ULV Anti-Vandal Switches with 300mm Wired Leads

E-Switch ULV Anti-Vandal Switches with 300mm Wired Leads are a version of the ULV switches with wired leads and robust voltage options of 125VAC/250VAC. These E-Switch ULV switches offer 19mm, 22mm, and 25mm diameter panel cutout options and are IK08 impact resistant. Applications include electric vehicle (EV) charging stations, robotic harvesters, irrigation systems, security panels, and more.