SV8FW3SS-341

E-Switch
612-SV8FW3SS-341
SV8FW3SS-341

製造商:

說明:
按鈕開關 Anti-vandal, SPST, Off-(On), Panel Mount, Front, Silver, LED, Blue, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$135.47 HK$13,547.00
HK$134.40 HK$33,600.00
HK$133.66 HK$66,830.00
2,500 報價

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
SV8
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round, Flat
2 A
36 VDC
IP67
Wire Lead
Silver
Silver
Bulk
致動器材料: Stainless Steel
執行機構風格: Flush
品牌: E-Switch
色彩: Silver
直徑: 28 mm
外殼材料: Stainless Steel
使用壽命: 200000 Cycle
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 5
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

SV Short-Body Anti-Vandal Pushbutton Switches

E-Switch SV Short-Body Anti-Vandal Pushbutton Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV Anti-Vandal Switches include the popular 19mm, 22mm, and 25mm panel cut-out sizes. The IP67 moisture rating makes SV switches ideal for harsh-environment applications. These 2A, 36VDC pushbutton switches offer a variety of illumination options and are ideal for use in audio visual, medical, and industrial control applications.

SV8 25mm Short Body Anti-Vandal Switches

E-Switch SV8 25mm Short Body Anti-Vandal Switches are short-body behind-panel switches that save space for compact designs. E-Switch SV8 Anti-Vandal Switches feature the popular 25mm panel cut-out size. The IP67 moisture rating makes SV8 switches ideal for harsh environment applications. These 2A, 36VDC pushbutton switches offer various illumination options and are ideal for use in audio visual, medical, and industrial control applications.