SAV7F1BSS341

E-Switch
612-SAV7F1BSS341
SAV7F1BSS341

製造商:

說明:
按鈕開關 ANTI-VANDAL, 15A 125VAC, SPDT On-(On), Panel Mount, Front Quick Connect - 0.187"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.24 HK$158.24
HK$151.08 HK$1,510.80
HK$130.70 HK$2,614.00
HK$126.83 HK$12,683.00
HK$120.34 HK$24,068.00
HK$118.20 HK$59,100.00

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
SAV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Blue
Round, Flat
15 A
125 VAC
IP67
Quick Connect
Silver
Silver
Bulk
致動器材料: Stainless Steel
執行機構風格: Flush
品牌: E-Switch
色彩: Silver
直徑: 25 mm
外殼材料: Stainless Steel
使用壽命: 10000 Cycle
材料: Stainless Steel
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 10
子類別: Switches
公司名稱: SAV
每件重量: 61.572 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509035
TARIC:
8536508099
ECCN:
EAR99

SAV Anti-Vandal Pushbutton Switches

E-Switch SAV Anti-Vandal Pushbutton Switches feature robust IP67 sealing for harsh applications. The switches offer a 15A solution that includes momentary and latching functions, multi-illumination options, and multiple lens styles. The series is available in stainless steel and black anodized body finishes. E-Switch SAV switches are ideal for audio/visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

SAV7 Anti-Vandal Switches

E-Switch SAV7 Anti-Vandal Switches feature an electrical rating of 15A, 125VAC/250VAC, and an electrical life of 10,000 cycles. This E-Switch anti-vandal switch series has an ingress protection rating of IP67, protecting it from dust and water immersion between 15cm and 1m in depth. SAV7 includes various customizable features, including actuator and body finish, LED color, and illumination voltage. Applications include outdoor kiosks/ticket dispensers, security devices, medical devices, and more.