PVHC7F23SS

E-Switch
612-PVHC7F23SS
PVHC7F23SS

製造商:

說明:
按鈕開關 ANTI-VANDAL, 20A, SPST, Off-On, IP67

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 102

庫存:
102 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$134.40 HK$134.40
HK$115.98 HK$1,159.80
HK$110.72 HK$2,214.40
HK$105.05 HK$6,303.00
HK$101.19 HK$10,119.00
HK$94.86 HK$24,663.60
HK$90.09 HK$45,045.00
HK$86.15 HK$86,150.00
2,500 報價

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
PVHC7
Pushbutton Switches
Anti Vandal Switch
Non-Illuminated
SPST
Panel Mount
OFF - ON
Round, Flat
20 A
250 VAC
IP67
Solder Lug
致動器材料: Stainless Steel
執行機構風格: Flat
品牌: E-Switch
直徑: 25 mm
高度: 25.5 mm
使用壽命: 500000 Cycles
材料: Stainless Steel
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pushbutton Switches
原廠包裝數量: 20
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

PVHC7 Series Anti-Vandal Switches

E-Switch PVHC7 Series Anti-Vandal Switches offer durability and security in a sleek, modern package with an IP67 rating. These switches consist of a 22mm diameter panel cutout with a flat actuator, including a stainless steel or black anodized finish. The PVHC7 switches feature a 20A @250VAC contact rating, 50mΩ maximum contact resistance, 100MΩ minimum insulation resistance @500VDC, and 1,500VAC dielectric strength for 1 minute. These anti-vandal switches come with up to 1,000,000 cycles mechanical and electrical life of 50,000 cycles with an operating temperature of -40°C to 85°C. Typical applications include public kiosks, audio/visual, security devices, medical equipment, electrical housewares, and industrial controls.