CR2032-600

Duracell
613-CR2032-600
CR2032-600

製造商:

說明:
鈕扣電池 LiCOIN CR2032 BULK 6 00BK Price Per Batt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Duracell
產品類型: 鈕扣電池
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
CR2032
Lithium Manganese Dioxide (LiMnO2)
255 mAh
Non-Rechargeable
- 30 C
+ 70 C
品牌: Duracell
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
直徑: 20 mm
長度: 19.7 mm
產品類型: Coin Cell Battery
原廠包裝數量: 600
子類別: Battery
類型: Lithium/Manganese Dioxide Battery
零件號別名: 10041333035830
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

High Power Lithium Batteries

Duracell High Power Lithium Batteries deliver reliable, long-lasting, high-energy power for specialty devices such as digital cameras. The batteries come standard with a storage guarantee of up to 10 years using Duralock Power Preserve Technology, so users can be confident these batteries will be ready when needed. Duracell High Power Lithium Batteries offer a high rate discharge capability under intermittent or continuous drain (high power construction) and are UL recognized.