64128M FC BW-RGB

Displaytech
758-S64128MFCBW-RGB
64128M FC BW-RGB

製造商:

說明:
LCD圖形顯示模塊和配件 128X64 FSTN RGB Backlight

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 558

庫存:
558 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$217.09 HK$217.09
HK$174.18 HK$1,741.80
HK$149.28 HK$14,928.00
HK$144.59 HK$72,295.00
1,000 報價

商品屬性 屬性值 選擇屬性
Displaytech
產品類型: LCD圖形顯示模塊和配件
RoHS:  
128 x 64
Transflective
FSTN Positive
77.4 mm x 52.4 mm x 10.5 mm
LED Red, Green, Blue
品牌: Displaytech
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: LCD Graphic Displays
原廠包裝數量: 100
類型: RGB
子類別: Displays
零件號別名: S64128M FC BW-RGB
每件重量: 134.306 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display.