MMx Zener Diodes

Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.

結果: 87
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 Vz - Zener電壓 安裝風格 封裝/外殼 Pd - 功率消耗 電壓公差 Ir - 最大反向漏極電流 Zz - Zener阻抗 最低工作溫度 最高工作溫度 配置 測試電流 資格 封裝 系列
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 5.1V, 0.3W, 5%, AEC-Q101 2,980庫存量
最少: 1
倍數: 1
: 3,000

5.1 V SMD/SMT SOD-323F 300 mW 5 % 2 uA 60 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 10V, 0.3W, 5% 1,858庫存量
最少: 1
倍數: 1
: 3,000

10 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 22V, 0.3W, 5% 2,470庫存量
最少: 1
倍數: 1
: 3,000

22 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 55 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 27V, 0.3W, 5%, AEC-Q101 2,960庫存量
最少: 1
倍數: 1
: 3,000

27 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 5.6V, 0.3W, 2%, AEC-Q101 3,000庫存量
最少: 1
倍數: 1
: 3,000

5.6 V SMD/SMT SOD-323F 300 mW 2 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 7.5V, 0.3W, 5% 2,230庫存量
最少: 1
倍數: 1
: 3,000

7.5 V SMD/SMT SOD-323F 300 mW 5 % 500 nA 15 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 3.9V, 0.3W, 5% 7,980庫存量
最少: 1
倍數: 1
: 3,000

3.9 V SMD/SMT SOD-323F 300 mW 5 % 5 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 3.9V, 0.3W, 2%, AEC-Q101 1,997庫存量
最少: 1
倍數: 1
: 3,000

3.9 V SMD/SMT SOD-323F 300 mW 2 % 5 uA 130 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 6.2V, 0.3W, 5% 7,955庫存量
最少: 1
倍數: 1
: 3,000

6.2 V SMD/SMT SOD-323F 300 mW 5 % 1 uA 10 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 11V, 0.3W, 5% 2,896庫存量
最少: 1
倍數: 1
: 3,000

11 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 12V, 0.3W, 5% 3,984庫存量
最少: 1
倍數: 1
: 3,000

12 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 25 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 16V, 0.3W, 5% 3,842庫存量
最少: 1
倍數: 1
: 3,000

16 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 18V, 0.3W, 5% 1,735庫存量
最少: 1
倍數: 1
: 3,000

18 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 45 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 24V, 0.3W, 5% 1,884庫存量
最少: 1
倍數: 1
: 3,000

24 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 27V, 0.3W, 5% 1,820庫存量
最少: 1
倍數: 1
: 3,000

27 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 2.7V, 0.3W, 5% 2,870庫存量
最少: 1
倍數: 1
: 3,000

2.7 V SMD/SMT SOD-323F 300 mW 5 % 120 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 30V, 0.3W, 5% 2,676庫存量
最少: 1
倍數: 1
: 3,000

30 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 33V, 0.3W, 5% 2,990庫存量
最少: 1
倍數: 1
: 3,000

33 V SMD/SMT SOD-323F 300 mW 2 % 100 nA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 3.3V, 0.3W, 2% 5,620庫存量
最少: 1
倍數: 1
: 3,000

3.3 V SMD/SMT SOD-323F 300 mW 2 % 20 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 3V, 0.3W, 5% 3,000庫存量
最少: 1
倍數: 1
: 3,000

3 V SMD/SMT SOD-323F 300 mW 5 % 50 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 3.3V, 0.3W, 5% 2,608庫存量
最少: 1
倍數: 1
: 3,000

3.3 V SMD/SMT SOD-323F 300 mW 5 % 20 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 3.6V, 0.3W, 5% 11,190庫存量
最少: 1
倍數: 1
: 3,000

3.6 V SMD/SMT SOD-323F 300 mW 5 % 10 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 4.3V, 0.3W, 5% 2,386庫存量
最少: 1
倍數: 1
: 3,000

4.3 V SMD/SMT SOD-323F 300 mW 5 % 5 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 4.7V, 0.3W, 5% 11,282庫存量
最少: 1
倍數: 1
: 3,000

4.7 V SMD/SMT SOD-323F 300 mW 5 % 2 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor 穩壓二極管 Zener, SOD-323F, 5.1V, 0.3W, 5% 8,303庫存量
最少: 1
倍數: 1
: 3,000

5.1 V SMD/SMT SOD-323F 300 mW 5 % 2 uA 60 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9