BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.

結果: 10
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 封裝
Diotec Semiconductor 整流器 Diode, DO-41, 1300V, 1A 22,407庫存量
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 1.3 kV 1 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 600V, 1A 4,880庫存量
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 200V, 1A 4,900庫存量
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 200 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 150V, 1A 無庫存前置作業時間 9 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 150 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 100V, 1A 無庫存前置作業時間 5 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 100 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 1000V, 1A 無庫存前置作業時間 5 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 400V, 1A 無庫存前置作業時間 5 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 50V, 1A 無庫存前置作業時間 5 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 50 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 600V, 1A 無庫存前置作業時間 5 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor 整流器 Diode, DO-41, 800V, 1A 無庫存前置作業時間 5 週
最少: 1
倍數: 1
: 5,000

Through Hole DO-41 800 V 1 A Standard Recovery Rectifier Single 1.3 V 50 A 200 nA 1.5 us - 50 C + 175 C BYX Ammo Pack