ZPx Zener Diodes

Diotec Semiconductor ZPx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and high power dissipation. These ZPx diodes are compliant with RoHS, REACH, and conflict minerals. The standard Zener voltage tolerance is graded to the international E 24 (∼ ±5%) standard. Typical applications include voltage stabilization and regulators and commercial grade.

結果: 58
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 Vz - Zener電壓 安裝風格 封裝/外殼 Pd - 功率消耗 電壓公差 Ir - 最大反向漏極電流 Zz - Zener阻抗 最低工作溫度 最高工作溫度 配置 測試電流 封裝 系列
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 30V, 0.5W, 2% 19,592庫存量
最少: 1
倍數: 1
: 5,000

30 V Through Hole DO-35 500 mW 2 % 100 nA 35 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3V, 0.5W, 2% 18,777庫存量
最少: 1
倍數: 1
: 5,000

3 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3.3V, 0.5W, 2% 18,855庫存量
最少: 1
倍數: 1
: 5,000

3.3 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3.6V, 0.5W, 2% 19,350庫存量
最少: 1
倍數: 1
: 5,000

3.6 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 4.3V, 0.5W, 5% 19,202庫存量
最少: 1
倍數: 1
: 5,000

4.3 V Axial DO-35 500 mW - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 10V, 0.5W, 5% 9,842庫存量
最少: 1
倍數: 1
: 5,000

10 V Through Hole DO-35 500 mW 5 % 100 nA 5.2 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 10V, 0.5W, 2% 8,807庫存量
最少: 1
倍數: 1
: 5,000

Reel, Cut Tape ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 11V, 0.5W, 5% 12,661庫存量
最少: 1
倍數: 1
: 5,000

11 V Through Hole DO-35 500 mW 5 % 100 nA 6 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 11V, 0.5W, 2% 9,978庫存量
最少: 1
倍數: 1
: 5,000

11 V Through Hole DO-35 500 mW 2 % 100 nA 6 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 12V, 0.5W, 5% 14,352庫存量
最少: 1
倍數: 1
: 5,000

12 V Through Hole DO-35 500 mW 5 % 100 nA 7 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 13V, 0.5W, 5% 13,926庫存量
最少: 1
倍數: 1
: 5,000

13 V Through Hole DO-35 500 mW 5 % 100 nA 9 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 15V, 0.5W, 5% 14,298庫存量
最少: 1
倍數: 1
: 5,000

15 V Through Hole DO-35 500 mW 5 % 100 nA 11 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 15V, 0.5W, 2% 9,740庫存量
最少: 1
倍數: 1
: 5,000

DO-35 Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 16V, 0.5W, 5% 13,293庫存量
最少: 1
倍數: 1
: 5,000

16 V Through Hole DO-35 500 mW 5 % 100 nA 13 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 18V, 0.5W, 5% 16,511庫存量
最少: 1
倍數: 1
: 5,000

18 V Through Hole DO-35 500 mW 5 % 100 nA 18 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 2.7V, 0.5W, 5% 17,177庫存量
最少: 1
倍數: 1
: 5,000

2.7 V Through Hole DO-35 500 mW 5 % 75 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 20V, 0.5W, 5% 18,190庫存量
最少: 1
倍數: 1
: 5,000

20 V Through Hole DO-35 500 mW 5 % 100 nA 20 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 22V, 0.5W, 5% 9,900庫存量
最少: 1
倍數: 1
: 5,000

22 V Through Hole DO-35 500 mW 5 % 100 nA 25 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 24V, 0.5W, 5% 12,174庫存量
最少: 1
倍數: 1
: 5,000

24 V Through Hole DO-35 500 mW 5 % 100 nA 28 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 27V, 0.5W, 5% 13,584庫存量
最少: 1
倍數: 1
: 5,000

27 V Through Hole DO-35 500 mW 5 % 100 nA 30 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3V, 0.5W, 5% 9,671庫存量
最少: 1
倍數: 1
: 5,000

3 V Through Hole DO-35 500 mW 5 % 80 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3.3V, 0.5W, 5% 16,822庫存量
最少: 1
倍數: 1
: 5,000

3.3 V Through Hole DO-35 500 mW 5 % 80 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3.6V, 0.5W, 5% 9,595庫存量
最少: 1
倍數: 1
: 5,000

3.6 V Through Hole DO-35 500 mW 5 % 80 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 3.9V, 0.5W, 5% 18,665庫存量
最少: 1
倍數: 1
: 5,000

3.9 V Through Hole DO-35 500 mW 5 % 80 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx
Diotec Semiconductor 穩壓二極管 Zener, DO-35, 30V, 0.5W, 5% 9,978庫存量
最少: 1
倍數: 1
: 5,000

30 V Through Hole DO-35 500 mW 5 % 100 nA 35 Ohms - 50 C + 175 C Single 5 mA Ammo Pack ZPxx