BAV10x Superfast Recovery Rectifiers

Diotec Semiconductor BAV10x Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 200V reverse voltage (VR) and a 60V to 300V peak repetitive reverse voltage (VRRM) range. The BAV10x superfast recovery rectifiers diodes are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifier diodes are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 Vr - 反向電壓 If - 順向電流 類型 配置 Vf - 順向電壓 最大衝擊電流 Ir - 反向電流 恢復時間 最低工作溫度 最高工作溫度 系列 封裝
Diotec Semiconductor 整流器 Diode, Superfast, MiniMelf, 60V, 0.2A, 175C 6,970庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT DO-213AA 50 V 200 mA Fast Recovery Rectifiers Single 1.25 V 1 A 5 uA 50 ns - 50 C + 175 C BAV10X Reel, Cut Tape, MouseReel
Diotec Semiconductor 整流器 Diode, Superfast, MiniMelf, 110V, 0.2A, 175C 4,935庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT DO-213AA 100 V 200 mA Fast Recovery Rectifiers Single 1.25 V 1 A 5 uA 50 ns - 50 C + 175 C BAV10X Reel, Cut Tape, MouseReel
Diotec Semiconductor 整流器 Diode, Superfast, MiniMelf, 200V, 0.2A, 175C 3,588庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT DO-213AA 150 V 200 mA Fast Recovery Rectifiers Single 1.25 V 1 A 5 uA 50 ns - 50 C + 175 C BAV10X Reel, Cut Tape, MouseReel
Diotec Semiconductor 整流器 Diode, Superfast, MiniMelf, 300V, 0.2A, 175C 2,800庫存量
最少: 1
倍數: 1
: 2,500

SMD/SMT DO-213AA 200 V 200 mA Fast Recovery Rectifiers Single 1.25 V 1 A 5 uA 50 ns - 50 C + 175 C BAV10X Reel, Cut Tape, MouseReel