DIxxNxx-PQ N-Channel Power MOSFETs

Diotec Semiconductor DIxxNxx-PQ N-Channel Power MOSFETs are packaged in a compact 5mm x 6mm Power QFN package and operate in a -55°C to +150°C junction temperature range. At nominal 80A to 110A and 40V/60V/100V, these MOSFETs feature low on-state resistance, fast switching times, and low thermal resistance. The low gate threshold voltage allows for the logic level drive, while its very low gate charge and output charge reduce power losses and improve overall efficiency. Commercial, industrial, and automotive application uses include DC-DC converters, synchronous rectifiers, power tools, and more. The suffix -AQ stands for fully AEC-Q101 qualified parts.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 封裝/外殼 資格 公司名稱 封裝
Diotec Semiconductor MOSFET MOSFET, DPAK, 40V, 100A, 150C, N 無庫存前置作業時間 10 週
最少: 2,500
倍數: 2,500
: 2,500

Si Reel
Diotec Semiconductor MOSFET MOSFET, DPAK, 40V, 100A, 150C, N, AEC-Q101 無庫存前置作業時間 10 週
最少: 2,500
倍數: 2,500
: 2,500

Si TO-252AA-4 AEC-Q101 DI100N04D1-AQ Reel