DIO5644WL12

DIOO Microcircuits
453-DIO5644WL12
DIO5644WL12

製造商:

說明:
LED照明驅動器IC Dual Color Temperature 1.5A Booster Flash Driver,2MHz/4MHz, Support I2C Dimming Function

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,536

庫存:
5,536 可立即送貨
數量超過5536會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.10 HK$17.10
HK$10.93 HK$109.30
HK$9.78 HK$244.50
HK$8.02 HK$802.00
HK$7.00 HK$1,750.00
HK$6.63 HK$3,315.00
HK$5.57 HK$5,570.00
完整捲(訂購多個3000)
HK$2.88 HK$8,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
DIOO
產品類型: LED照明驅動器IC
RoHS:  
2 Output
Boost
1.5 A
WLCSP-12
5.5 V
2.7 V
4 MHz
Adjustable
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
品牌: DIOO Microcircuits
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.7 V to 5.5 V
安裝風格: SMD/SMT
通道數: 2 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 750 uA
類型: Flash LED Driver
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.