AUB0812H-E

Delta Electronics
108-AUB0812H-E
AUB0812H-E

製造商:

說明:
DC風扇 DC Blower, 80x80x25mm, 12VDC, 11.38CFM, 5.28W, 43dBA, 6000RPM, Sleeve, Tach

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 400

庫存:
400 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$78.99 HK$78.99
HK$70.45 HK$704.50
HK$65.84 HK$1,646.00
HK$61.65 HK$3,082.50
HK$57.79 HK$6,241.32
2,592 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: DC風扇
RoHS:  
Tubeaxial
80 mm
25.4 mm
80 mm
12 VDC
50.15 CFM (1.421 m3/min)
3900 RPM
Sleeve
37.5 dBA
2.76 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
AUB
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: DC
使用壽命: 50000 Hour
壓力類型: 0.239 in H2O
產品類型: DC Fans
原廠包裝數量: 108
子類別: Fans, Blowers & Accessories
公司名稱: Consumer
每件重量: 78 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Desktop Fans

Delta Electronics Desktop Fans provide cooling solutions for demanding desktop and workstation systems. These cost-effective, high-efficiency fans for desktop systems serve business, home, or high-performance gaming device uses. Delta AIO Desktop Fans feature a centrifugal blower with high design flexibility, outstanding airflow performance, and a high sound quality level. Delta fans for traditional home and business PC desktops include sleeve and superflo bearing fans. Dual-blade fans are high-performance solutions for gaming systems and workstations.

AUB DC Axial Fans

Delta Electronics AUB DC Axial Fans are general axial fans featuring an advanced Superflo bearing system for high performance and long life of 50,000 hours. A high-temperature version (up to +85°C) is available and ideal for consumer-type projector applications. These DC axial fans are constructed with a plastic UL 94V-0 impeller and frame material. Delta Electronics AUB DC Axial Fans are offered with a noise level as low as 18.5dBA.

Consumer Fans

Delta Electronics / Fans Consumer Fans are specially engineered for high-temperature applications such as projectors, laser projection TVs, projection robots, and projection smart speakers. These fans feature a sleeve bearing system, a wide speed control range, and low noise levels. Delta Electronics Consumer Fans are designed to last, providing a long life of 50,000 hours.

Superflo Bearing Fans

Delta Electronics Superflo Bearing Fans have a 12VDC to 24VDC voltage rating and an RPM range of 2300 to 7000. The Superflo Bearings system includes an anti-gravity oil pump that re-circulates the oil in a sealed chamber with dual labyrinth seals and provides a permanently lubricated spinning mechanism for Delta fans. Delta Electronics Superflo Bearing Fans feature a wide applicable temperature range and an operating lifetime of 50,000 hours at +40°C minimum.