MS300 Compact Vector Control Drives

Delta IA MS300 Compact Vector Control Drives are based on Delta’s superior drive technology, support both IM and PM motor control for application flexibility, and include a safe-torque-off (STO) safety mechanism. Built-in functions include PLC capacity for simple programming, a communication card slot that fits various cards, and a USB port for fast and easy data uploads and downloads. These features save the need for additional hardware, offering more installation space for the power cabinet. These space-saving systems are designed to be highly efficient and stable while also decreasing setup and wiring time. Delta IA MS300 Compact Vector Control Drives are ideal for machine tools, automatic tool changers (ATC), pumps, and woodworking, packaging machines, and textile machines.

結果: 106
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 機動機驅類型 工作電源電壓 额定电流 額定功率 階段數目 特徵 框架尺寸 - NEMA IP額定值 系列
Delta Electronics 馬達驅動 VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz
2預期1/5/2026
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 13 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 2HP 1.5kW 480V 4.2A HD 4.6A ND 3ph IP20 599Hz EMC Filter 4庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 4.2 A 1.5 kW 3 Phase Support for both IM and PM Motor Control Frame B3 IP20
Delta Electronics 馬達驅動 VFD-MS300, 10HP 7.5kW 480V 17A HD 20.5A ND 3ph IP20 599Hz 20庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 17 A 7.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 1ph IP20 599Hz 4庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 4.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame B2 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 1ph IP20 599Hz 1庫存量
5預期10/8/2026
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 11 A 2.2 kW 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 10HP 7.5kW 230V 33A HD 36A ND 3ph IP20 599Hz 1庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 33 A 7.5 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 30HP 22kW 480V 45A HD 49A ND 3ph IP20 599Hz 1庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 45 A 22 kW 3 Phase Support for both IM and PM Motor Control Frame F1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 15HP 11kW 230V 49A HD 51A ND 3ph IP20 599Hz 1庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 49 A 11 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 3ph IP20 599Hz 4庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 4.8 A 750 W 3 Phase Support for both IM and PM Motor Control Frame A5 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 3HP 2.2kW 480V 5.5A HD 6.5A ND 3ph IP20 599Hz 2庫存量
2預期6/3/2026
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 5.5 A 2.2 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 2HP 1.5kW 230V 7.5A HD 8.5A ND 1ph IP20 599Hz 3庫存量
3預期6/7/2026
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 7.5 A 1.5 kW 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 5HP 3.7kW 480V 9.0A HD 10.5A ND 3ph IP20 599Hz 2庫存量
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 9 A 3.7 kW/4 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 3ph IP20 599Hz
14在途量
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 11 A 2.2 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz EMC Filter
10在途量
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 13 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D2 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 7.5HP 5.5kW 230V 25A HD 27A ND 3ph IP20 599Hz
3預期27/2/2026
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 25 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1HP 0.75kW 115V 4.8A HD 5.5A ND 1ph IP20 599Hz
6在途量
最少: 1
倍數: 1

Varaible Frequency Drive 115 V 4.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 5HP 3.7kW 480V 9.0A HD 10.5A ND 3ph IP20 High Speed EMC Filter
4預期6/7/2026
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 9 A 3.7 kW/4 kW 3 Phase Support for both IM and PM Motor Control Frame C2 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 15HP 11kW 480V 25A HD 28A ND 3ph IP20 599Hz
1在途量
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 25 A 11 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1/4HP 0.2kW 115V 1.6A HD 1.8A ND 1ph IP20 599Hz
1預期6/7/2026
最少: 1
倍數: 1

Varaible Frequency Drive 115 V 1.6 A 200 W 1 Phase Support for both IM and PM Motor Control Frame A1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1/4HP 0.2kW 230V 1.6A HD 1.8A ND 3ph IP20 599Hz
4預期27/2/2026
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 1.6 A 200 W 3 Phase Support for both IM and PM Motor Control Frame A1 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1HP 0.75kW 480V 2.7A HD 3.0A ND 3ph IP20 599Hz EMC Filter
3預期27/2/2026
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 2.7 A 750 W 3 Phase Support for both IM and PM Motor Control Frame B3 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1HP 0.75kW 480V 2.7A HD 3.0A ND 3ph IP20 599Hz
3預期27/2/2026
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 2.7 A 750 W 3 Phase Support for both IM and PM Motor Control Frame A5 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 1/2HP 0.4kW 230V 2.8A HD 3.2A ND 1ph IP20 599Hz EMC Filter
3在途量
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 2.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame B3 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300,, 1/2HP 0.4kW 230V 2.8A HD 3.2A ND 1ph IP20 599Hz
6預期6/7/2026
最少: 1
倍數: 1

Varaible Frequency Drive 230 V 2.8 A 400 W 1 Phase Support for both IM and PM Motor Control Frame A3 IP20 VFD-MS300
Delta Electronics 馬達驅動 VFD-MS300, 20HP 15kW 480V 32A HD 36A ND 3ph IP20 599Hz
1預期27/2/2026
最少: 1
倍數: 1

Varaible Frequency Drive 460 V 32 A 15 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300