C2000 Vector Control Drives

Delta IA C2000 Vector Control Drives offer precise speed, torque, and position control functions suitable for both sensor and sensorless types of synchronous and asynchronous motors. The C2000 series is designed to provide an efficient solution for all types of drive applications. These devices come equipped with built-in PLC functions and support various protocols, including CANopen, for system flexibility and fast data exchange. Other features include a hot-pluggable LCD keypad, removable fan, built-in DC reactor and EMC filter, and coated circuit boards. Delta IA C2000 Vector Control Drives are ideal for a variety of heavy-duty and constant torque applications, such as production, processing, semiconductor and panel industries, municipal and infrastructure, quick-braking machines, and more.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 機動機驅類型 工作電源電壓 额定电流 額定功率 階段數目 特徵 框架尺寸 - NEMA IP額定值 系列
Delta Electronics 馬達驅動 VFD-C2000+, 175HP 460V, FOC & TRQ Drive w/o conduit box for UL open/IP00 無庫存前置作業時間 34 週
最少: 1
倍數: 1

Vector Control Drive 460 V 207 A, 240 A 132 kW 3 Phase Precise Speed Frame F1 IP00 VFD-C2000+
Delta Electronics 馬達驅動 VFD-C2000+, 215HP 460V, FOC & TRQ Drive w/o conduit box for UL open/IP00 無庫存前置作業時間 32 週
最少: 1
倍數: 1

Vector Control Drive 460 V 240 A, 300 A 160 kW 3 Phase Precise Speed Frame F1 IP00 VFD-C2000+
Delta Electronics 馬達驅動 VFD-C2000+, 125HP 600V, FOC & TRQ Drive w/o conduit (Constant Torque 125A with 150% OL) 暫無庫存
最少: 1
倍數: 1

Vector Control Drive 690 V 123 A, 148 A, 178 A 160 kW 3 Phase Precise Speed Frame F1 IP00 VFD-C2000+
Delta Electronics 馬達驅動 VFD-C2000+, 150HP 600V, FOC & TRQ Drive w/o conduit (Constant Torque 150A with 150% OL) 暫無庫存
最少: 1
倍數: 1

Vector Control Drive 690 V 148 A, 178 A, 217 A 200 kW 3 Phase Precise Speed Frame F1 IP00 VFD-C2000+