TFA0412CNP8

Delta Electronics
108-TFA0412CNP8
TFA0412CNP8

製造商:

說明:
DC風扇 Fan, 40x40x28mm, 12VDC, 22.24CFM, 54dBA, 16500RPM, 1.566inchH2O, Tach, PWM, IP68

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 384

庫存:
384 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$297.32 HK$297.32
HK$242.57 HK$2,425.70
HK$222.19 HK$5,554.75
HK$210.51 HK$10,525.50
HK$210.43 HK$40,402.56

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: DC風扇
RoHS:  
Tubeaxial
40 mm
28 mm
40 mm
12 VDC
22.3 CFM (0.63 m3/min)
16500 RPM
Ball
54 dBA
IP68
6 W
Tachometer, PWM
Plastic
Wire Leads - 4
TFA
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: DC
框架尺寸 - mm: 40 mm L x 40 mm W x 28 mm H
導線長度: 330 mm
長度: 40 mm
使用壽命: 70000 Hour
壓力類型: 1.566 in H2O
產品類型: DC Fans
大小: 40 mm
原廠包裝數量: 192
子類別: Fans, Blowers & Accessories
每件重量: 46 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

TFA Low Power Axial DC Fans

Delta Electronics TFA Low Power Axial DC Fans are designed for low power consumption while producing less vibration than similar fans. These standard DC axial fans feature a highly reliable ball bearing system that is ideal for telecom and other industrial applications. TFA fans are also ideal for severe environmental and low power applications. The fans are IEC 60529 and IEC68-2-52 / Bellcore compliant and offer PWM signal speed control and speed signal output.

IP68 DC Fans

Delta Electronics IP68 DC Fans are designed for durable protection in outdoor applications and harsh industrial areas. Ideal for outdoor environments, these IP68-rated fans are exposed to water, dust particles, unexpected corrosion, and high humidity that causes electrical devices to malfunction. These fans are designed to withstand these elements and feature Delta's signature technology that protects fans from hazardous environmental applications while increasing overall performance, durability, and reliability. Delta Electronics IP68 DC Fans feature a closed type design for outdoor protection, epoxy-free technology to reduce material and labor cost, and enhanced air cooling.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.