PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 輸出功率 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 機箱類型 絕緣電壓 效率 行業 長度 寬度 高度 系列
Delta Electronics 機箱式電源 150W / 30V, universal input 71庫存量
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 30 VDC 5 A Enclosed 4 kVAC Industrial 159 mm (6.26 in) 97 mm (3.819 in) 30 mm (1.181 in) PMT2
Delta Electronics 機箱式電源 150W / 15V, universal input 26庫存量
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 15 VDC 10 A Enclosed 4 kVAC 84 % Industrial 159 mm (6.26 in) 97 mm (3.819 in) 30 mm (1.181 in) PMT2
Delta Electronics 機箱式電源 150W / 36V, universal input 無庫存前置作業時間 32 週
最少: 1
倍數: 1

150 W 90 VAC to 264 VAC 1 Output 36 VDC 4.3 A Enclosed 4 kVAC Industrial 159 mm (6.26 in) 97 mm (3.819 in) 30 mm (1.181 in) PMT2