PFR0912SE-00

Delta Electronics
108-PFR0912SE-00
PFR0912SE-00

製造商:

說明:
DC風扇 DC Axial Fan, 92x92x38mm, 12VDC, 4x Lead Wires, Tachometer, PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 336   多個: 48
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$202.87 HK$68,164.32

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: DC風扇
RoHS:  
Axial
92 mm
38 mm
10.8 VDC to 13.2 VDC
143.25 CFM (4.057 m3/min)
13000 RPM
Ball
72.5 dBA
40.8 W
PWM Control
Plastic
Wire Leads - 4
PFR
品牌: Delta Electronics
電流類型: DC
框架尺寸 - mm: 92 mm x 92 mm x 38 mm
高度 – 毫米: 92 mm
長度: 92 mm
長度 – 毫米: 92 mm
使用壽命: 70000 Hour
產品類型: DC Fans
大小: 92 mm x 92 mm x 38 mm
原廠包裝數量: 48
子類別: Fans, Blowers & Accessories
寬度 – 毫米: 38 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFR DC Axial Fans

Delta Electronics PFR DC Axial Fans are designed for high air pressure and low power consumption applications. Delta PFR uses an impeller and stator blade combination that improves traditional deep stall conditions and reduces noise, providing a more comfortable environment. The fan features a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.