DPS Front-End Power Supplies

Delta Electronics DPS Front-End Power Supplies feature CRPS and Slim Type power supplies. These power supplies offer protection features like short circuit, over-current, over-voltage, and over-temperature. The CRPS AC-DC power supply provides a 2.9-inch wide rack mount enclosure, while the Slim Type power supply provides a 2.1-inch wide enclosure for space-saving applications. The Delta Electronics DPS Front-End Power Supplies are RoHS compliant and designed primarily for enterprise server applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸入電壓 輸出數 輸出電壓-通道1 輸出電流-通道1 行業 長度 寬度 高度 系列
Delta Electronics 機架式電源 Slim type CRPS, 1KW Platinum 90-264VAC 12VDC 83.3A w/12V stdby 1U high 18庫存量
最少: 1
倍數: 1

90 VAC to 264 VAC 1 Output 12 V 83.3 A Industrial 240 mm 50.5 mm 40 mm DPS
Delta Electronics 機架式電源 Slim type CRPS, 800W Platinum 90-264VAC 12VDC 65.57A w/5V stdby 1U high 15庫存量
最少: 1
倍數: 1

90 VAC to 264 VAC 1 Output 12 V 65.57 A Industrial 236.6 mm 54.5 mm 40 mm DPS