ADP-30KW WBA

Delta Electronics
108-ADP-30KWWBA
ADP-30KW WBA

製造商:

說明:
壁裝式AC適配器 30W Dual USB-C Port USA Interchangeable plug included 5V 3A, 9V 3A, 12V 2.5A, 15V 2A, 20V 1.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$331.84 HK$331.84
HK$305.37 HK$1,526.85
HK$300.61 HK$3,006.10
HK$286.14 HK$8,584.20
HK$276.69 HK$16,601.40
HK$260.99 HK$27,403.95
HK$253.92 HK$64,749.60
510 報價

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: 壁裝式AC適配器
RoHS:  
Interchangeable Plugs
100 VAC to 240 VAC
5 Output
30 W
5 VDC, 9 VDC
3 A, 3 A
USB Connector
C3 Duo
品牌: Delta Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Wall Mount
輸出電流-通道2: 2.5 A, 2 A
輸出電流-通道3: 1.5 A
輸出電壓-通道2: 12 VDC, 15 VDC
輸出電壓-通道3: 20 VDC
產品類型: Wall Mount AC Adapters
原廠包裝數量: 15
子類別: AC-DC Power Supply
公司名稱: Innergie
每件重量: 70.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.