PJ-041H

Same Sky
490-PJ-041H
PJ-041H

製造商:

說明:
DC 電源連接器 power jack, 1.65 x 5.15 mm, horizontal, through hole, high current, 1 switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 291

庫存:
291 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$5.06 HK$50.60
HK$4.58 HK$114.50
HK$4.39 HK$439.00
HK$3.66 HK$915.00
HK$3.39 HK$3,390.00
HK$3.35 HK$16,750.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: DC 電源連接器
RoHS:  
Jacks
1.65 mm
5.15 mm
Through Hole
Through Hole
5 A
24 VDC
Right Angle
Bag
品牌: Same Sky
色彩: Black
連接器類型: Jack
聯繫人性別: Pin (Male)
觸點材料: Brass
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: DC Power Connectors
原廠包裝數量: 500
子類別: Power Connectors
零件號別名: 045-6180R
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Current DC Power Jacks

Same Sky High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. Same Sky High Current DC Power Jacks are well-suited for consumer and mobile applications.