CPS-5449-120PM

Same Sky
490-CPS-5449-120PM
CPS-5449-120PM

製造商:

說明:
蜂鳴器和音訊指示器 - 工業級 54mm round, 49mm deep, 12 Vdc, 120 dB, Through Hole, Driving Circuit, Warble & Hi-Lo Tone Siren

庫存量: 266

庫存:
266 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.94 HK$46.94
HK$40.61 HK$406.10
HK$38.55 HK$963.75
HK$36.33 HK$1,816.50

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: 蜂鳴器和音訊指示器 - 工業級
REACH - SVHC:
Sirens
Internally Driven
110 dB
Warble
3.5 kHz
12 VDC
130 mA
Wire Lead
Base Mount
54 mm x 47 mm
品牌: Same Sky
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 54 mm
高度: 49 mm
長度: 54 mm
封裝: Box
產品類型: Audio Indicators & Alerts
原廠包裝數量: 140
子類別: Audio Devices
寬度: 54 mm
每件重量: 62 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Sirens

Same Sky Sirens utilize magnetic or piezo technology with a built-in driving circuit and offer through-hole or wire-lead mounting styles. These sirens feature sound pressure levels (SPLs) up to 110dB and rated frequencies from 2.5KHz to 2.75KHz. These magnetic or piezo sirens offer a range of variable tones and sounds, including high-low, warble, melodic, continuous, and more. Same Sky Sirens operate in a -40°C to +85°C temperature range and are ideal for security systems, medical devices, and industrial applications.