HD06-19-RVS-MSMT-TR

Same Sky
179-HD06-19RVSMSMTTR
HD06-19-RVS-MSMT-TR

製造商:

說明:
HDMI、Displayport及DVI連接器 HDMI 2.0, Receptacle Connector, 19 Positions, Horizontal, Mid-Surface Mount

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,200

庫存:
2,200 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.97 HK$13.97
HK$11.92 HK$119.20
HK$10.60 HK$265.00
HK$10.11 HK$1,011.00
HK$9.54 HK$2,385.00
完整捲(訂購多個600)
HK$8.96 HK$5,376.00
HK$8.22 HK$9,864.00
HK$7.93 HK$19,032.00

商品屬性 屬性值 選擇屬性
Same Sky
產品類型: HDMI、Displayport及DVI連接器
RoHS:  
HDMI Connectors
Female
Right Angle
19 Position
Solder
Gold
Copper Alloy
PCB Mount
Reel
Cut Tape
品牌: Same Sky
色彩: Black
觸點容量: 500 mA
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Liquid Crystal Polymer (LCP)
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: HDMI, Displayport & DVI Connectors
外殼質料: Brass
原廠包裝數量: 600
子類別: Audio & Video Connectors
額定電壓: 40 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901900
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

HDMI 2.0 Receptacle Connectors

Same Sky HDMI 2.0 Receptacle Connectors are available in vertical and horizontal orientations with surface-mount, mid-mount SMT, and through-hole options. These 19-position HDMI receptacles feature a 40VDC voltage rating, 0.5A current rating, and withstand 10,000 mating cycles. The series lineup includes three temperature range options: -25°C to +85°C, -40°C to +85°C, and -40°C to +100°C. These receptacles are reflow solder compatible, and a reversed style is available. Same Sky HDMI 2.0 Receptacle Connectors are RoHS compliant and have a UL 94V-0 flammability rating.