228GMVABFR

CTS Electronic Components
774-228GMVABFR
228GMVABFR

製造商:

說明:
觸摸開關 LED tact switch, SMT Gullwing, Blue flat led

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,471

庫存:
1,471 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98
HK$21.78 HK$217.80
HK$20.22 HK$505.50
HK$18.00 HK$1,800.00
HK$16.93 HK$4,232.50
完整捲(訂購多個1650)
HK$15.86 HK$26,169.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: 觸摸開關
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
SMD/SMT
6 mm
5 mm
2.8 mm
228
100000 Cycle
Reel
Cut Tape
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 70 C
最低工作溫度: - 20 C
濕度敏感: Yes
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 1650
子類別: Switches
行程: 0.5 mm
零件號別名: 228G-MVABFR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

228F/G/H Illuminated Tact Switches

CTS Electronic Components 228F/G/H Illuminated Tact Switches allow LED color selection through the PCB circuit, providing flexibility to the end-use product developer. The product series models have 0.5mm actuator travel and are available in the following compact sizes: the 228F series size is 7.4mm x 7.0mm, the 228H series size is 5.2mm x 8.0mm, and the 228G series size is 5.0mm x 6.0mm. The 228F and 228H components contain a single LED color display with a bi-color option independent of the switching function. The 228G series offers a single LED color display with color options. A robust contact structure provides excellent tactile feedback to the user with a switch life of up to 100,000 cycles.