220ADC04

CTS Electronic Components
774-220ADC04
220ADC04

製造商:

說明:
編碼旋轉開關 4 position thru hole Knurled

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,032
預期2/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.22 HK$20.22
HK$17.10 HK$171.00
HK$14.47 HK$361.75
HK$13.32 HK$1,332.00
HK$12.66 HK$3,342.24
HK$12.17 HK$6,425.76
HK$11.51 HK$12,154.56
HK$11.10 HK$27,838.80
HK$10.77 HK$54,022.32

商品屬性 屬性值 選擇屬性
CTS
產品類型: 編碼旋轉開關
RoHS:  
4 Position
BCD
Shaft
Through Hole
Solder Pin
Tube
220
執行機構風格: Shaft
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 100 mA
電介質強度: 250 VAC
照明: Non-Illuminated
使用壽命: 10000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Rotary Switches
旋轉方式: Clockwise, Counter Clockwise
原廠包裝數量: 66
子類別: Switches
終端機安排: 3 x 2
直流電額定電壓: 50 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99

220 Rotary DIP Switches

Tusonix/CTS Electronic Components 220 Rotary DIP Switches offer a compact size of 7mm x 7mm with 4, 6, or 10 positions and through-hole or surface-mount gull-wing terminal configurations. The robust construction and material allow operation of this switch series over a wide temperature range of -40°C to +85°C. CTS 220 DIP Switches are designed for use in servers, circuit breakers, security systems, and HVAC systems. The series is also ideal for industrial, communication, and video applications.

220 7x7mm Miniature Rotary DIP Switch

CTS Electronic Components 220 7x7mm Miniature Rotary DIP Switches have optimized mechanical features such as a robust metal bracket design, standard through hole and surface mount gull-wing terminal configurations, real code, and clock/counterclockwise rotation. CTS 220 also features an optimized contact system that has a robust wiping contact and precise detents.