033TBHSATS

CTS Electronic Components
774-033TBHSATS
033TBHSATS

製造商:

說明:
撥動開關 Horizon right angle SP on-none-on Std. 6.10 Silver plated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.25 HK$60.25
HK$53.35 HK$533.50
HK$50.72 HK$1,268.00
HK$48.58 HK$2,429.00
HK$39.95 HK$3,995.00
HK$36.33 HK$9,082.50
HK$36.25 HK$18,125.00
HK$35.59 HK$35,590.00
HK$35.35 HK$88,375.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: 撥動開關
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - ON
PCB Mount
Through Hole
3 A
120 VAC, 250 VAC
28 VDC
Toggle
Sealed
Silver
IP67
Bulk
致動器長度: 6.1 mm
執行機構風格: Toggle
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: TW
使用壽命: 30000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 30 C
產品類型: Toggle Switches
原廠包裝數量: 500
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

033T Sealed Toggle Switches

CTS Electronic Components 033TB Sealed Sub-Miniature and 033TE Sealed Miniature Toggle Switches provide ideal performance for soldering and cleaning processes. Excellent operation feedback provides the user with simple and intuitive operation. CTS 033TB offers 30,000 cycles of actuation life, while 033TE provides 50,000 cycles. The robust internal structure of these sealed toggle switches ensures a long product life to meet the various application requirements of instrumentation, telecommunications, and medical designs.