XLamp® CMA LED Arrays

Cree XLamp® CMA LED Arrays are optimized for best-in-class lumen output, efficacy, and reliability at high drive currents. XLamp CMA LEDs share the same package design and Light Emitting Surface (LES) sizes as Cree’s CXA2 Standard Density LEDs. The XLamp CMA LEDs are therefore compatible with the existing ecosystem of holders and optics for the CXA2 LED family, enabling lighting manufacturers to boost the lumen output of their products with minimal redesign.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 安裝風格 封裝/外殼 照明色彩 波長/色溫 視角 If - 順向電流 Vf - 順向電壓 長度 寬度 高度 外觀顏色 鏡頭透明度 封裝
Cree LED 白色LED White 4000 K 95-CRI, XLamp CMA3090-72V 暫無庫存
最少: 100
倍數: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 115 deg 1.8 A 48 V 27.35 mm 27.35 mm 1.15 mm Tinted Clear Tray
Cree LED 白色LED White 4000 K 95-CRI, XLamp CMB1304-9V 暫無庫存
最少: 100
倍數: 100

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 115 deg 1.2 A 72 V 27.35 mm 27.35 mm 1.15 mm Tinted Clear Tray