THA & THAS ThinPack Aluminum Capacitors

Cornell Dubilier / Knowles THA and THAS ThinPack Aluminum Electrolytic Capacitors offer high energy density in a low-profile package. THA and THAS ThinPack Capacitors feature a 40µF to 18,000 µF capacitance range and 10VDC to 450VDC rated voltage range. The capacitors are ideal for low-profile circuits where high capacitance is needed for bulk storage. These capacitors provide an ideal replacement for arrays of SMT solid tantalum or aluminum electrolytic capacitors.

結果: 284
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 電容 直流電額定電壓 長度 引線間距 產品 使用壽命 耐受性 紋波電流 ESR 最低工作溫度 最高工作溫度 引線式樣 高度 寬度 終端類型 系列 封裝
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 120uF 20% 200V Aluminum Capacitor 43庫存量
最少: 1
倍數: 1

120 uF 200 VDC 36.4 mm 10 mm General Purpose Electrolytic Capacitors 20 % 600 mA 900 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 6300uF 20% 16V Aluminum Capacitor 43庫存量
最少: 1
倍數: 1

6300 uF 16 VDC 36.4 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 1.9 A 120 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 170uF 20% 350V Aluminum Capacitor 41庫存量
最少: 1
倍數: 1

170 uF 350 VDC 66.5 mm 10 mm General Purpose Electrolytic Capacitors 20 % 800 mA 1.12 Ohms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 130uF 20% 350V Aluminum Capacitor 38庫存量
最少: 1
倍數: 1

130 uF 350 VDC 53.8 mm 10 mm General Purpose Electrolytic Capacitors 20 % 700 mA 1.45 Ohms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 3500uF 20% 50V Aluminum Capacitor 47庫存量
最少: 1
倍數: 1

3500 uF 50 VDC 66.5 mm 10 mm General Purpose Electrolytic Capacitors 20 % 2.9 A 50 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 100uF 20% 450V Aluminum Capacitor 39庫存量
最少: 1
倍數: 1

100 uF 450 VDC 53.8 mm 10 mm General Purpose Electrolytic Capacitors 20 % 700 mA 1.45 Ohms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 140uF 20% 250V Aluminum Capacitor 50庫存量
最少: 1
倍數: 1

140 uF 250 VDC 36.4 mm 10 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 600 mA 900 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 8700uF 20% 16V Aluminum Capacitor 35庫存量
最少: 1
倍數: 1

8700 uF 16 VDC 45.9 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 2.1 A 80 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 200uF 20% 300V Aluminum Capacitor 42庫存量
最少: 1
倍數: 1

200 uF 300 VDC 66.5 mm 10 mm General Purpose Electrolytic Capacitors 20 % 1.1 A 410 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 2000uF 20% 60V Aluminum Capacitor 38庫存量
230在途量
最少: 1
倍數: 1

2000 uF 60 VDC 53.8 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 2.5 A 70 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 THINPACK 12庫存量
最少: 1
倍數: 1

1200 uF 75 VDC 53.8 mm 10 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 2.08 A 170 mOhms - 55 C + 85 C Straight 8.2 mm Radial THA
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 THINPACK 29庫存量
38預期5/3/2026
最少: 1
倍數: 1

1200 uF 100 VDC 66.5 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 2.6 A 130 mOhms - 55 C + 85 C Straight 8.2 mm 8.2 mm Radial THA
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 1300uF 20% 60V Aluminum Capacitor 7庫存量
53在途量
最少: 1
倍數: 1

1300 uF 60 VDC 36.4 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 1.7 A 120 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 130uF 20% 450V Aluminum Capacitor 13庫存量
60在途量
最少: 1
倍數: 1

130 uF 450 VDC 66.5 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 800 mA 1.12 Ohms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 1400uF 20% 50V Aluminum Capacitor 28庫存量
最少: 1
倍數: 1

1400 uF 50 VDC 36.4 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 1.7 A 120 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 2600uF 20% 60V Aluminum Capacitor 34庫存量
最少: 1
倍數: 1

2600 uF 60 VDC 66.5 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 3.1 A 50 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 310uF 20% 100V Aluminum Capacitor 36庫存量
52在途量
最少: 1
倍數: 1

310 uF 100 VDC 36.4 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 1.1 A 290 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 60UF 450V 20% SOLE SOURCE 32庫存量
74在途量
最少: 1
倍數: 1

60 uF 450 VDC 36.4 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.02 A 1.18 Ohms - 55 C + 105 C Straight 9.2 mm 25.2 mm Radial THAS
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 240uF 20% 250V Aluminum Capacitor 8庫存量
最少: 1
倍數: 1

240 uF 250 VDC 53.8 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 900 mA 530 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 100UF 450V 20% 1庫存量
最少: 1
倍數: 1

100 uF 450 VDC 53.8 mm 10 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.19 A 0.7 Ohms - 55 C + 105 C Straight 9.2 mm 25.2 mm Radial THAS
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 110uF 20% 400V Aluminum Capacitor 3庫存量
57在途量
最少: 1
倍數: 1

110 uF 400 VDC 53.8 mm 10 mm General Purpose Electrolytic Capacitors 20 % 700 mA 1.45 Ohms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 130uF 20% 350V Aluminum Capacitor
48預期6/5/2026
最少: 1
倍數: 1

130 uF 350 VDC 45.9 mm 10 mm General Purpose Electrolytic Capacitors 20 % 500 mA 1.78 Ohms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 2000uF 20% 50V Aluminum Capacitor
36預期27/5/2026
最少: 1
倍數: 1

2000 uF 50 VDC 45.9 mm 10 mm General Purpose Electrolytic Capacitors 20 % 2.2 A 80 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 3200uF 20% 50V Aluminum Capacitor
60預期27/5/2026
最少: 1
倍數: 1

3200 uF 50 VDC 66.5 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 2.9 A 50 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor 鋁質電解電容器 - 徑向插件式 70UF 400V 20% SOLE SOURCE
112預期10/6/2026
最少: 1
倍數: 1

70 uF 400 VDC 36.4 mm 10 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 1.02 A 2.45 Ohms - 55 C + 105 C Straight 9.3 mm 25.4 mm Radial THAS