MLVB Multilayer Varistor ESD Suppressors

Eaton Electronics MLVB Multilayer Varistor ESD Suppressors are designed to protect electronic circuits from ESD damage. These devices are offered in small 0402 and 0603 sizes, making them ideal to incorporate into any circuit board design. These suppressors are suitable for push-button, power line, and low-frequency overvoltage protection. The MLVB suppressors have the low capacitance necessary to protect a wide range of data speeds, including protection against high-speed transient voltages.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 終端類型 封裝/外殼 直流電額定電壓 變阻器電壓 鉗位電壓 電容 最低工作溫度 最高工作溫度 封裝
Eaton Electronics 壓敏電阻 MLV 0402 9V 5pF 19,985庫存量
最少: 1
倍數: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics 壓敏電阻 MLV 0603 18V 3pF 無庫存前置作業時間 24 週
最少: 4,000
倍數: 4,000
: 4,000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel