TVS / ESD Suppressor Diodes

Comchip Technology TVS / ESD suppressor diodes are designed for use in a variety of digital circuit protection applications including computer peripheral ports (IEEE 1284, USB, Firewire, SCSI, gaming, video, keyboard, and DC power), industrial control systems, and audio and network equipment. Comchip TVS / ESD suppressor diodes have characteristics of low capacitance, ultra-fast response time, and stable breakdown that give them significant application advantages over metal oxide varistors. These Comchip TVS / ESD suppressors are RoHS compliant and offer a 16KV ESD suppression at 8/20us transient rating (IEC 61000-4-2).

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 極性 通道數 操作電壓 終端類型 鉗位電壓 擊穿電壓 封裝/外殼 Ipp - 峰值脈衝電流 Cd - 二極管電容 Vesd - 電壓靜電放電觸點 Vesd - 電壓靜電放電空氣間隙 最低工作溫度 最高工作溫度 系列 封裝
Comchip Technology ESD 保護二極體 / TVS 二極體 1 CH Bidirectional 5V DFN 5,372庫存量
最少: 1
倍數: 1
: 4,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-323-2 5 A 15 pF 8 kV 16 kV - 55 C + 125 C CPDFR Reel, Cut Tape, MouseReel
Comchip Technology ESD 保護二極體 / TVS 二極體 1 CH Bidirectional 24V DFN 前置作業時間 16 週
最少: 1
倍數: 1
: 4,000

Bidirectional 1 Channel 24 V SMD/SMT 47 V 25 V SOD-323-2 1 A 10 pF 8 kV 16 kV - 55 C + 125 C CPDFR Reel, Cut Tape, MouseReel