XAL / XFL Power Inductors

Coilcraft XAL / XFL Power Inductors offer larger terminations for lower DCR and stronger solder joint. Other features include soft saturation characteristics, up to 125°C ambient operating temperature, and low DCR per mm³. These inductors deliver the highest performance in the smallest possible space using wirewound construction. They are housed in a rugged, magnetic shielding body. Coilcraft XAL / XFL Power Inductors come in a wide range of footprints and heights to fit any application.

結果: 5
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 芯體材料 資格 系列 封裝
Coilcraft 功率電感器 - SMD 1Uh Shld 10.7A 9.78mOhms

High Power Inductor 1616 (4040 metric) Shielded 1 uH 20 % 14.5 A 6.6 mOhms 4.1 A - 40 C + 125 C 67 MHz Standard 4 mm 4 mm 3.1 mm Composite AEC-Q200 XFL4030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7Uh Shld 5.1A 44.1mOhms

High Power Inductor 1616 (4040 metric) Shielded 4.7 uH 20 % 7.5 A 44.1 mOhms 2.1 A - 40 C + 125 C 34 MHz Standard 4 mm 4 mm 3.1 mm Composite AEC-Q200 XFL4030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 2Uh Shld 11.8A 11.5mOhms

High Power Inductor 1616 (4040 metric) Shielded 2 uH 20 % 11.8 A 11.5 mOhms 3 A - 40 C + 125 C 46 MHz Standard 4 mm 4 mm 3.1 mm Composite AEC-Q200 XFL4030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 3Uh Shld 8A 20.5mOhms

High Power Inductor 1616 (4040 metric) Shielded 3 uH 20 % 8 A 20.5 mOhms 2.2 A - 40 C + 125 C 39 MHz Standard 4 mm 4 mm 3.1 mm Composite AEC-Q200 XFL4030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 470nH Shld 15.6A 4.6mOhms

High Power Inductor 1616 (4040 metric) Shielded 470 nH 20 % 18 A 4.4 mOhms 5.2 A - 40 C + 125 C 110 MHz Standard 4 mm 4 mm 3.1 mm Composite AEC-Q200 XFL4030 Reel, Cut Tape, MouseReel