MWT-773

CML Micro
938-MWT-773
MWT-773

製造商:

說明:
RF MOSFET晶體管 26 GHz Medium Power Packaged GaAs FET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6
可立即送貨
在途量:
100
預期17/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$473.88 HK$473.88
HK$444.70 HK$4,447.00
HK$428.10 HK$8,562.00
HK$425.55 HK$21,277.50
完整捲(訂購多個100)
HK$425.55 HK$42,555.00
HK$422.43 HK$84,486.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: RF MOSFET晶體管
RoHS:  
GaAs
26 mA
173 Ohms
26 GHz
11 dB
20 dBm
+ 150 C
Reel
Cut Tape
MouseReel
品牌: CML Micro
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
產品類型: RF MOSFET Transistors
系列: PKG FETS
原廠包裝數量: 100
子類別: MOSFETs
公司名稱: MWT-773
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.