PTS125SK12LFS

C&K
611-PTS125SK12LFS
PTS125SK12LFS

製造商:

說明:
觸摸開關 Tact

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10000   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.99 HK$19,900.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Straight
12 mm
Round
OFF - (ON)
2.6 N
50 mA
12 VDC
SPST
Solder Pin
PTS125
品牌: C&K
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Tactile Switches
原廠包裝數量: 40
子類別: Switches
公司名稱: PTS
行程: 0.30 mm ± 0.15 mm
零件號別名: Y96A114R3FPLFS Y96A114R3FP LFS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS125 12mm Tact Switches

C&K Switches PTS125 12mm Tact Switches feature THT and SMT terminations and are available in a variety of heights. These switches operate with a 12VDC maximum voltage, a 50mA maximum current, and a bounce time of <5ms in a -20°C to +70°C temperature range. A snap-fit actuator option is also available. C&K Switches PTS125 12mm Tact Switches are suitable for consumer products, instrumentation, computer products, and industrial applications.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.