JS202011AQN

C&K
611-JS202011AQN
JS202011AQN

製造商:

說明:
滑動開關 DPDT THRU HOLE .3A R/A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,079

庫存:
7,079 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.17 HK$6.17
HK$5.24 HK$52.40
HK$4.59 HK$114.75
HK$4.33 HK$433.00
HK$4.04 HK$1,010.00
HK$3.64 HK$1,820.00
HK$3.43 HK$3,430.00
HK$3.26 HK$16,300.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 滑動開關
RoHS:  
Non-Illuminated
DPDT
ON - ON
300 mA
6 VDC
Through Hole
PCB Mount
Silver
JS
Bulk
品牌: C&K
產品類型: Slide Switches
原廠包裝數量: 9000
子類別: Switches
行程: 2 mm
類型: Slide
每件重量: 3.501 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
TARIC:
8536501900
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.