CCM033504LFTR122

C&K Aerospace
611-CCM03-3504LFTR12
CCM033504LFTR122

製造商:

說明:
記憶卡連接器 Conn Smart Card Fixed 8Pin Smd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,727

庫存:
5,727 可立即送貨
數量超過5727會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.61 HK$34.61
HK$31.48 HK$314.80
HK$29.84 HK$746.00
HK$27.70 HK$2,770.00
HK$24.25 HK$6,062.50
HK$23.59 HK$11,795.00
完整捲(訂購多個1200)
HK$20.06 HK$24,072.00
HK$19.65 HK$47,160.00
HK$19.56 HK$93,888.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
C&K Aerospace
產品類型: 記憶卡連接器
RoHS:  
Card Connectors
Smart Media
8 Contact
2 Row
2.54 mm
SMD/SMT
1 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
品牌: C&K Aerospace
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 2.85 mm
長度: 25.5 mm
產品類型: Memory Card Connectors
系列: CCM03 MK2
原廠包裝數量: 1200
子類別: Memory Connectors & Sockets
零件號別名: CCM03-3504 LFT R122 Y1132-3504A LFT
每件重量: 2.336 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CCM03 Hinged Memory Card Connectors

C&K Switches CCM03 Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick-and-place and lead-free soldering. These hinged memory card connectors have an operating life of 10,000 cycles. The CCM03 series meets IEC 512 certification for harsh environments. The CCM03-3013 version features a card-presence switch designed for machine-to-machine applications. C&K Switches CCM03 Hinged Memory Card Connectors are ideal for handheld products, identification, point of sale (POS), and automotive applications.